Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M9685
Product RangeTak-Ty HLT Series
Your Part Number
5,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 5+ | $2.700 |
| 10+ | $2.620 |
| 50+ | $2.550 |
| 100+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M9685
Product RangeTak-Ty HLT Series
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max48.5mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
48.5mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
203mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Alternatives for HLT2I-X0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
