Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HST1.5-48-5YCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 72P1661 |
| Product Range | HST Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.530 |
| 5+ | $83.190 |
| 10+ | $81.390 |
| 25+ | $79.750 |
| 50+ | $78.130 |
Price for:Each
Minimum: 1
Multiple: 1
$87.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HST1.5-48-5YCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 72P1661 |
| Product Range | HST Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 1.5" |
| I.D. Supplied - Metric | 38.1mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 48" |
| Length - Metric | 1.2mm |
| I.D. Recovered Max - Imperial | 0.5" |
| I.D. Recovered Max - Metric | 12.7mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | HST Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 38.1mm |
| Length - Imperial | 48" |
| I.D. Recovered Max - Imperial | 0.5" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| I.D. Supplied - Imperial | 1.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2mm |
| I.D. Recovered Max - Metric | 12.7mm |
| Product Range | HST Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
