Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoICF3EI-E
Newark Part No.89F1729
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325176
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 3+ | $2.460 |
| 5+ | $2.360 |
| 10+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICF3EI-E
Newark Part No.89F1729
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325176
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length35.1mm
External Width21.1mm
External Height11.2mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
35.1mm
External Height
11.2mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
21.1mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability