Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICFC5EIXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F3964
Product RangePan-Way Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $4.070 |
| 50+ | $3.840 |
| 100+ | $3.570 |
| 250+ | $3.290 |
| 500+ | $3.130 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 10
Multiple: 10
$40.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICFC5EIXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F3964
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length53.6mm
External Width28.2mm
External Height16.3mm
Product RangePan-Way Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
53.6mm
External Height
16.3mm
SVHC
No SVHC (27-Jun-2024)
Raceway / Duct Color
Ivory
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
