Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP2HBC50RB-L20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67W8065
Product RangeStrongHold, J-Pro JP2 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 5+ | $7.330 |
| 10+ | $7.120 |
| 25+ | $6.900 |
| 50+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP2HBC50RB-L20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67W8065
Product RangeStrongHold, J-Pro JP2 Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length118.7mm
External Width43.47mm
Height162.8mm
Product RangeStrongHold, J-Pro JP2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
118.7mm
Height
162.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
43.47mm
Product Range
StrongHold, J-Pro JP2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
