Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoKP-FSD2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33C9695
Also Known AsGTIN UPC EAN: 07498377232
Your Part Number
26 In Stock
14 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $178.940 |
| 5+ | $172.640 |
| 10+ | $166.340 |
| 25+ | $163.010 |
Price for:Each
Minimum: 1
Multiple: 1
$178.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKP-FSD2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33C9695
Also Known AsGTIN UPC EAN: 07498377232
Technical Datasheet
Connector Kit Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-FSD2 is a Ferrule Assortment Kit with 22 to 14AWG wire range used with the ferrule, Plastic case is both durable and reusable keeping ferrules organized and separated with the insulated DIN ferrules.
- Power connector
Applications
Industrial, Maintenance & Repair
Contents
400 FSD76-8, FSD77-8, FSD78-8, FSD75-8 and FSD80-8 Insulated DIN ferrules.
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
400-Pcs of FSD76-8, FSD77-8, FSD78-8, FSD75-8 & FSD80-8 Insulated DIN Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KP-FSD2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
