Print Page
LC5-A-C8
Fastener, Latching, Adhesive Backed Cable Clamp, 9.1 mm, PVC (Polyvinylchloride), Grey, 25.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F3099
Also Known AsGTIN UPC EAN: 07498358570
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.220 |
| 5+ | $61.880 |
| 10+ | $58.070 |
| 25+ | $56.340 |
| 50+ | $53.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$66.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F3099
Also Known AsGTIN UPC EAN: 07498358570
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.1mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.7mm
External Width25.4mm
Height15.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive backed latching clip
- Quick to install mount with a locked cover to withstand vibration and allow easy access
- Rubber-based adhesive provides a strong and reliable bond
- Versatile clip retains and supports wire for a variety of indoor applications
- Route and secure cords and cable applications
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.7mm
Height
15.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.1mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for LC5-A-C8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
