Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD10IW10-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C4086
Product RangePan-Way LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.283 |
| 400+ | $4.103 |
Price for:1 Foot
Minimum: 200
Multiple: 200
$856.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD10IW10-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C4086
Product RangePan-Way LD Series
Technical Datasheet
External Height - Metric23.9mm
Product RangePan-Way LD Series
External Width - Metric38.4mm
Length - Metric3.05m
External Height - Imperial0.94"
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.51"
Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
23.9mm
External Width - Metric
38.4mm
External Height - Imperial
0.94"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
10ft
Product Range
Pan-Way LD Series
Length - Metric
3.05m
Raceway / Duct Color
Off White
External Width - Imperial
1.51"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
