Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD10WH6-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66H1654
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498358616
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 6+ | $5.610 |
| 30+ | $5.200 |
| 60+ | $4.940 |
| 150+ | $4.630 |
| 300+ | $4.350 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$33.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD10WH6-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66H1654
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498358616
Technical Datasheet
External Height - Metric23.9mm
External Width - Metric38.4mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial0.94"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.51"
Length - Imperial6ft
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Way® surface raceway channel is a one-piece latching channel with integrated cover
- Low voltage channel
- Designed to route, protect and conceal data, voice and video cabling
- Features a factory-applied adhesive backing for fast mounting
- Meets TIA/EIA standards, UL5A listed and is UL compliant
- Raceway is a perfect solution for schools, hospitals, offices, homes
Technical Specifications
External Height - Metric
23.9mm
Length - Metric
1.83m
External Height - Imperial
0.94"
External Width - Imperial
1.51"
Product Range
Pan-Way Series
External Width - Metric
38.4mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
