Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD10WH8-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H1655
Product RangePan-Way Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.250 |
| 25+ | $5.110 |
| 50+ | $4.960 |
| 100+ | $4.820 |
| 500+ | $4.670 |
| 1000+ | $4.530 |
Price for:1 Foot
Minimum: 8
Multiple: 8
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD10WH8-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H1655
Product RangePan-Way Series
Technical Datasheet
External Height - Metric23.9mm
External Width - Metric38.4mm
Length - Metric2.44mm
External Height - Imperial0.94"
External Width - Imperial1.51"
Length - Imperial96"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
23.9mm
Length - Metric
2.44mm
External Width - Imperial
1.51"
Raceway / Duct Color
White
Product Range
Pan-Way Series
External Width - Metric
38.4mm
External Height - Imperial
0.94"
Length - Imperial
96"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
