Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD3WH8-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66H1669
Product RangePan-Way Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 8+ | $3.580 |
| 10+ | $3.480 |
| 25+ | $3.390 |
| 50+ | $3.290 |
| 100+ | $3.190 |
| 500+ | $3.100 |
| 1000+ | $3.000 |
Price for:1 Foot
Minimum: 8
Multiple: 8
$28.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD3WH8-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66H1669
Product RangePan-Way Series
Technical Datasheet
External Height - Metric11.7mm
External Width - Metric19.6mm
Length - Metric2.44mm
External Height - Imperial0.46"
External Width - Imperial0.77"
Length - Imperial96"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
11.7mm
Length - Metric
2.44mm
External Width - Imperial
0.77"
Raceway / Duct Color
White
Product Range
Pan-Way Series
External Width - Metric
19.6mm
External Height - Imperial
0.46"
Length - Imperial
96"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
