Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD5WH8-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66H1673
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498372986
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 150+ | $3.710 |
| 300+ | $3.610 |
| 600+ | $3.500 |
| 3000+ | $3.370 |
Price for:1 Foot
Maximum available is 16
Minimum: 160
Multiple: 160
$593.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD5WH8-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66H1673
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498372986
Technical Datasheet
External Height - Metric14.8mm
Product RangePan-Way LD Series
External Width - Metric25.8mm
Length - Metric2.44m
External Height - Imperial0.58"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.01"
Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Way® LD5 surface raceway channel is a one-piece latching channel with integrated cover and is designed to route, protect and conceal data, voice and video cabling.
- Features a factory-applied adhesive backing for fast mounting
- Raceway is a perfect solution for schools, hospitals, offices, homes
- One-piece hinged design allows cables to be laid in
Technical Specifications
External Height - Metric
14.8mm
External Width - Metric
25.8mm
External Height - Imperial
0.58"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
8ft
Product Range
Pan-Way LD Series
Length - Metric
2.44m
Raceway / Duct Color
White
External Width - Imperial
1.01"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
