Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLDPH5IW8-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7245
Product RangePan-Way Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.900 |
| 25+ | $3.790 |
| 50+ | $3.680 |
| 100+ | $3.580 |
| 500+ | $3.470 |
| 1000+ | $3.360 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLDPH5IW8-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7245
Product RangePan-Way Series
Technical Datasheet
External Height - Metric14mm
External Width - Metric26mm
Length - Metric2.45m
External Height - Imperial0.55"
External Width - Imperial1.02"
Length - Imperial96"
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
14mm
Length - Metric
2.45m
External Width - Imperial
1.02"
Raceway / Duct Color
Off White
Product Range
Pan-Way Series
External Width - Metric
26mm
External Height - Imperial
0.55"
Length - Imperial
96"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
