Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLS8E-KITCopy
Newark Part No.39M3230
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375613
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8E-KITCopy
Newark Part No.39M3230
Product RangePanTher LS8E Series
Also Known AsGTIN UPC EAN: 07498375613
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC-
LanguagesEnglish
Product RangePanTher LS8E Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PanTher hand-held thermal transfer printer kit
- Contains both label material and ribbon to make changing labels easy
Contents
Printer, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, LS8-CASE, LS8-PCKIT, LS8-IB, LS8-WS, Quick reference card, Operator’s manual.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
-
Product Range
PanTher LS8E Series
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
