Print Page
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.380 |
| 5+ | $49.950 |
| 10+ | $47.770 |
| 25+ | $45.830 |
| 50+ | $43.890 |
| 100+ | $42.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$52.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X050Y6CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AC4470
Product RangeP1 Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product RangeP1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
P1 Series
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for M300X050Y6C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

