Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP350H-MALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72P2189
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $654.340 |
| 2+ | $616.950 |
| 5+ | $599.810 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$654.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350H-MALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72P2189
Technical Datasheet
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions19mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialAluminum
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MMP350H-MAL
1 Product Found
Product Overview
- Pan-Code® aluminium steel marker plate
- Provides permanent identification of pipes, conduits, valves, cables, equipment in harsh environment
- Designated plates feature an easy feed design with a raised slot to simplify cable tie installation
- Suitable for indoor/outdoor environment
- For use with MLT-H, MIM, PES197, PES400
- Deliver maximum visibility for medium to high volume applications that are exposed to dirt and paint
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
19mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Aluminum
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
