Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMP250-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F3109
Also Known AsGTIN UPC EAN: 07498365060
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $108.820 |
| 5+ | $102.120 |
| 10+ | $97.620 |
| 25+ | $93.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$108.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP250-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F3109
Also Known AsGTIN UPC EAN: 07498365060
Technical Datasheet
Marker TypeTie On Write On Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 63.5mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Marker plate can be installed as flags, tags or wrap around identification plates to clearly identify all wire harnesses.
- Use with nylon marking pens for an easy and economic alternative to identify wire harnesses
- Designed for use in indoor environments
- Use with miniature, intermediate and standard cable ties
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 63.5mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
