
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $592.390 |
Product Information
Product Overview
MP300 is a 1.5” wide PXE™ series mobile label printer. This mobile label printer is the ideal solution for labelling in the field. Our printer offers a wide variety of die-cut and continuous label sizes up to 1.5” wide and an automatic cutter with capabilities for full and half cuts. With 360dpi resolution and fast printing speed, the MP300 increases labelling productivity. Do job smarter, faster and easier with PXE series mobile printers. This full line of advanced identification printer combine Panduit’s industry-leading performance and field-tested durability with Epson’s world-class printing technology.
- Shared MP Cassette Platform
- 360dpi print resolution
- Automatic cutter with full and half cut
- Fast 1.4in./sec. print speed
- Up to 1.5in wide label sizes
- Prints die-cut and continuous labels
- USB connectivity
- Prints from Easy-Mark Plus™ Software
- Magnetic attachment accessory
- Rechargeable battery pack
Contents
MP300 printer, (1) S100X150VAM self-laminating label cassette, (1) Hard carrying case, (1) Li-lon rechargeable battery pack, (2) magnetic attachments, (1) USB cable, (1) AC power adapter with North America power cord.
Technical Specifications
Portable
360dpi
US
No SVHC (04-Feb-2026)
Thermal Transfer
PXE Series
Panduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
