Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTM1H-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61M7924
Your Part Number
7 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.220 |
| 5+ | $101.060 |
| 10+ | $95.510 |
| 25+ | $90.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$107.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Silver
Length
22.6mm
Height
22.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.4mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
