Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNE1X3WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7918
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.450 |
| 25+ | $119.420 |
| 50+ | $116.640 |
| 100+ | $113.290 |
| 250+ | $109.940 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$124.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE1X3WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7918
Product RangePanduct Series
Technical Datasheet
External Height - Metric77.7mm
External Width - Metric29mm
Length - Metric1.83m
External Height - Imperial3.06"
External Width - Imperial1.14"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
External Height - Metric
77.7mm
Length - Metric
1.83m
External Width - Imperial
1.14"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
29mm
External Height - Imperial
3.06"
Length - Imperial
6ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Alternatives for NE1X3WH6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
