Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK2BXEI-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3311
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498363616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.730 |
| 25+ | $3.620 |
| 50+ | $3.520 |
| 100+ | $3.430 |
| 500+ | $3.320 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 10
Multiple: 1
$37.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK2BXEI-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3311
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498363616
Technical Datasheet
Accessory TypeSurface Mount Box
No. of Module Spaces2
Connector Body Material-
Connector ColourIvory
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
2
Connector Colour
Ivory
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
-
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
