Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK4MFWHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41J7311
Also Known AsGTIN UPC EAN: 07498386112
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.430 |
| 25+ | $4.300 |
| 50+ | $4.220 |
| 100+ | $4.060 |
| 250+ | $3.580 |
| 500+ | $3.340 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4MFWHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41J7311
Also Known AsGTIN UPC EAN: 07498386112
Technical Datasheet
Accessory TypeFaceplate
For Use WithMultimedia Applications
No. of Module Spaces4
Connector Body Material-
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Multimedia Applications
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
