Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK5EPPG48Y
Newark Part No.84K3382
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $534.090 |
| 10+ | $517.910 |
| 25+ | $501.730 |
Price for:Each
Minimum: 1
Multiple: 1
$534.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK5EPPG48Y
Newark Part No.84K3382
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305539
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height2U
Product RangeNetKey Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e
Product Range
NetKey Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate