Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK6PC3BUYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K3427
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305560
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 5+ | $14.180 |
| 10+ | $13.620 |
| 25+ | $12.660 |
| 50+ | $12.400 |
| 100+ | $11.990 |
| 250+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PC3BUYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K3427
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305560
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Connector Type BRJ45 Plug
Cable Length - Imperial3ft
Jacket ColorBlue
Product RangeNetKey Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- NetKey® Cat 6 UTP patch cord
- 24AWG, unshielded, twisted pair, stranded, CM cable with enhanced performance modular plugs
- Patented tangle free latch prevents snags
- Provides easy release saving time on frequent moves, adds and changes
- Patch cord’s slender strain relief boot provides easy access in high-density applications
- Patch cord is 3feet in length and blue
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
914.4mm
Cable Length - Imperial
3ft
Product Range
NetKey Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
