Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKFP12WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41J7179
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498386114
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.620 |
| 5+ | $44.310 |
| 10+ | $43.340 |
| 25+ | $42.100 |
| 50+ | $41.190 |
| 100+ | $40.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKFP12WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41J7179
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498386114
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports12Ports
LAN Category-
Rack U Height-
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Keystone 12-port modular patch panel with faceplates in black
- Built-in strain relief bar
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
NetKey Series
No. of Ports
12Ports
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
