Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P7757
Product RangeNWSLC Series
Your Part Number
47 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P7757
Product RangeNWSLC Series
Technical Datasheet
Marker TypeSleeve Mount
Legend-
Legend Colour-
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max3mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeNWSLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
NWSLC Series
Legend
-
Marker Colour
Orange
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for NWSLC-3Y
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
