Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCMB-14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48T7039
Product RangeStrongHold Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.200 |
| 5+ | $32.440 |
| 10+ | $30.660 |
| 25+ | $28.850 |
| 50+ | $26.910 |
| 100+ | $26.330 |
| 250+ | $25.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48T7039
Product RangeStrongHold Series
Technical Datasheet
Marker TypePre Printed
Legend46 - 90
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
StrongHold Series
Legend
46 - 90
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PCMB-14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
