Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB350-2S-4YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K9149
Product RangePan-Lug PCSB-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.100 |
Price for:Each
Minimum: 1
Multiple: 1
$51.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB350-2S-4YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K9149
Product RangePan-Lug PCSB-S Series
Technical Datasheet
Product RangePan-Lug PCSB-S Series
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug PCSB-S Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
-
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
