Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB350-4-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7099
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498377464
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.020 |
| 5+ | $59.850 |
| 10+ | $57.670 |
| 25+ | $56.020 |
| 50+ | $54.800 |
Price for:Each
Minimum: 1
Multiple: 1
$62.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB350-4-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7099
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498377464
Technical Datasheet
Product RangePCSB Series
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PCSB Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
10AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
