Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB4-4S-6YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9172
Product RangePan-Lug PCSB-S Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.480 |
| 5+ | $26.390 |
| 10+ | $24.450 |
| 25+ | $22.790 |
| 50+ | $20.880 |
| 100+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB4-4S-6YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9172
Product RangePan-Lug PCSB-S Series
Technical Datasheet
Product RangePan-Lug PCSB-S Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug PCSB-S Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
4AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
