Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB600-4S-2YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K9197
Product RangePan-Lug PCSB-S Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
| 5+ | $40.090 |
| 10+ | $39.270 |
| 25+ | $38.450 |
| 50+ | $37.630 |
| 100+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB600-4S-2YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K9197
Product RangePan-Lug PCSB-S Series
Technical Datasheet
Product RangePan-Lug PCSB-S Series
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
Pan-Lug PCSB-S Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
-
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
