Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESC-H-ECCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72P2411
Also Known AsGTIN UPC EAN: 07498364829
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 50+ | $10.740 |
| 100+ | $10.510 |
| 250+ | $10.210 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESC-H-ECCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72P2411
Also Known AsGTIN UPC EAN: 07498364829
Technical Datasheet
Sign LegendSafety Function (Symbol)
Sign ColourBlack on Yellow
Sign TypeWarning
External Height13mm
Pack Quantity68
External Width13mm
Sign MaterialVinyl
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pre-printed electrical symbol card constructed from a conformable material with repositionable adhesive that allows the label to be removed and reused in temporary applications.
- Card is rated for indoor/outdoor use
- Provides durability, high-temperature resistance
- Dimensional stability for rough or textured surfaces
- Legend reads SAFETY FUNCTION
Technical Specifications
Sign Legend
Safety Function (Symbol)
Sign Type
Warning
Pack Quantity
68
Sign Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Sign Colour
Black on Yellow
External Height
13mm
External Width
13mm
Product Range
-
Technical Docs (2)
Alternatives for PESC-H-EC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
