Print Page
PLT1.5I-M
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 142 mm, 3.6 mm, 35 mm, 40 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78F537
Product RangePan-Ty Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.390 |
| 5+ | $69.500 |
| 10+ | $65.230 |
| 25+ | $63.280 |
| 50+ | $59.720 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$74.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78F537
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length142mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One piece construction for consistent performance, greater strength and reliability
- High loop tensile strength exceeds industry standards
- Lowest threading force of any one piece cable tie in the industry
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Intermediate cross section
- For indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1.5I-M
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
