Print Page
PLT1.5M-M0
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 142 mm, 2.5 mm, 35 mm, 18 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1.5M-M0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89F207
Product RangePan-Ty Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.100 |
| 5+ | $90.180 |
| 10+ | $86.200 |
| 25+ | $82.560 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$96.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5M-M0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89F207
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length142mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1.5M-M0
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
