Print Page
PLT4S-C
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 368 mm, 4.8 mm, 102 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4S-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78F510
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354083
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.420 |
| 5+ | $61.130 |
| 10+ | $57.370 |
| 25+ | $55.660 |
| 50+ | $52.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$65.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78F510
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498354083
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® ETFE locking cable tie designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Low smoke density and excellent flammability rating of UL 94V-0
- For indoor or outdoor use
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- Standard cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
PLT Series
Technical Docs (3)
Alternatives for PLT4S-C
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
