Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN10-6LF-LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9733
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380080
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.900 |
| 25+ | $1.850 |
| 50+ | $1.810 |
| 100+ | $1.760 |
| 500+ | $1.710 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-6LF-LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9733
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380080
Technical Datasheet
Product RangePN-LF Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PN10-6LF-L from Panduit is a PN-LF series locking fork terminal with #6 stud size. It locks in place for secure connection. Fork design provides for fast and easy installation. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. The internal barrel serrations assure good wire contact and maximum tensile strength.
- Yellow colour nylon insulation
- Supports wire range of 12AWG to 10AWG (4mm² to 6mm²)
- Standard barrel configuration and insulation grip sleeve battel type
- Base material is copper with tin plating
- Maximum insulation diameter is 0.23inch (5.8mm)
- Wire strip length is 9/32'' (7.1mm)
- Length is 1.02" (25.9mm), width is 0.3" (7.6mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PN-LF Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
