Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-6LF-MCopy
Newark Part No.45AC6161
Product RangePN18 Series
Also Known AsGTIN UPC EAN: 07498380331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.600 |
Price for:Each
Minimum: 1000
Multiple: 1000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-6LF-MCopy
Newark Part No.45AC6161
Product RangePN18 Series
Also Known AsGTIN UPC EAN: 07498380331
Product RangePN18 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN18-6LF-M from Panduit is PN-LF series nylon insulated locking fork terminal. Locks in place for secure connection. Fork design provides for fast and easy installation without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Copper base material, tinned plating
- Standard barrel configuration, insulation grip sleeve barrel type
- 20.8mm length and 6.9mm width
- Wire range from 22 to 18AWG (0.5mm² to 1mm²)
- Wire strip length is 7/32" (5.5mm)
- UL 94V-2/HB flammability rating
- CSA C22.2 no.65 certified, UL486A-486B listed
- 600V maximum voltage rating
- 105°C temperature rating
- Red Panduit colour code
Technical Specifications
Product Range
PN18 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
