Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPPS0305W2100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85C1016
Also Known AsGTIN UPC EAN: 07498385958
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.750 |
| 25+ | $3.650 |
| 50+ | $3.570 |
| 100+ | $3.490 |
| 250+ | $3.400 |
| 500+ | $3.320 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPPS0305W2100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85C1016
Also Known AsGTIN UPC EAN: 07498385958
Technical Datasheet
Label TypeWarning
Label Height88.9mm
Label Dimensions127mm x 88.9mm
Label Width127mm
Label Diameter-
Label MaterialPolyester
Label LegendPotential Arc Flash Hazard
Label ColourOrange
Pack Quantity1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Dimensions
127mm x 88.9mm
Label Diameter
-
Label Legend
Potential Arc Flash Hazard
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
88.9mm
Label Width
127mm
Label Material
Polyester
Label Colour
Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
