Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSL-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34H3112 |
| Also Known As | GTIN UPC EAN: 07498327508 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 5+ | $15.060 |
| 10+ | $14.740 |
| 25+ | $14.320 |
| 50+ | $14.010 |
| 100+ | $13.710 |
| 250+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSL-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34H3112 |
| Also Known As | GTIN UPC EAN: 07498327508 |
| Technical Datasheet | |
| Lock Type | Hasp |
| Width | 38.1mm |
| Shackle Clearance - Horizontal | - |
| Shackle Clearance - Vertical | - |
| Shackle Diameter | 25.4mm |
| Lock Material | Steel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Hasp allows energy sources to be locked out quickly and easily
- Hasp supports 6 locks
- Zinc-plated steel with vinyl coating
- Easy to use
Technical Specifications
| Lock Type | Hasp |
|---|---|
| Shackle Clearance - Horizontal | - |
| Shackle Diameter | 25.4mm |
| Product Range | - |
| Width | 38.1mm |
|---|---|
| Shackle Clearance - Vertical | - |
| Lock Material | Steel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PSL-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
