Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSL-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34T2438 |
| Also Known As | GTIN UPC EAN: 07498322015 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.020 |
| 5+ | $35.190 |
| 10+ | $34.420 |
| 25+ | $33.440 |
| 50+ | $32.710 |
| 100+ | $32.000 |
| 250+ | $31.090 |
Price for:Each
Minimum: 1
Multiple: 1
$37.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSL-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34T2438 |
| Also Known As | GTIN UPC EAN: 07498322015 |
| Technical Datasheet | |
| Lock Type | - |
| Width | 1.5" |
| Shackle Clearance - Horizontal | - |
| Shackle Clearance - Vertical | - |
| Shackle Diameter | - |
| Lock Material | PVC (Polyvinylchloride) Covered Aluminium |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PSL-8 is a red lock-out Padlock with non-conductive body and shackle provide protection against electrical hazards, key-retention feature means that key cannot be removed from padlock when open, six-pin cylinder design allows for a large number of key options.
- Vinyl covered aluminum body
Applications
Security
Technical Specifications
| Lock Type | - |
|---|---|
| Shackle Clearance - Horizontal | - |
| Shackle Diameter | - |
| Product Range | - |
| Width | 1.5" |
|---|---|
| Shackle Clearance - Vertical | - |
| Lock Material | PVC (Polyvinylchloride) Covered Aluminium |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for PSL-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
