Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPST-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H3377
Product RangePST Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 5+ | $20.820 |
| 10+ | $20.060 |
| 25+ | $19.490 |
| 50+ | $19.060 |
| 100+ | $16.590 |
| 250+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPST-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H3377
Product RangePST Series
Technical Datasheet
Label TypeTag
Label Height50.8mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl, Polyester
Label ColourWhite
Pack Quantity10
Product RangePST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl, Polyester
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
50.8mm
Label Diameter
-
Label Colour
White
Product Range
PST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
