Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-049-2S-D30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72P2762
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $162.540 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$162.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-2S-D30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72P2762
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia4.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height13.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fir tree push mount provides increased retention and lower insertion force
- Ideal for solution for securing wire harnesses in automotive, marine, white goods, heavy equipment
- UL94V-2 flammability rating
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
13.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
