Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.412 |
| 25+ | $0.403 |
| 50+ | $0.393 |
| 100+ | $0.384 |
| 500+ | $0.374 |
| 1000+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-10F-MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC4758
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498380411
Technical Datasheet
Product RangePV Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for PV14-10F-M
6 Products Found
Product Overview
- Pan-Term® vinyl insulated, funnel entry fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- CSA certified C22.2 No.65, UL listed-UL486A-486B standards
- For use with CT-100, CT-1550, CT-1551
Technical Specifications
Product Range
PV Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#10
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

