Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV14-6LF-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4761
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.992 |
| 500+ | $0.965 |
| 1000+ | $0.888 |
Price for:Each
Minimum: 100
Multiple: 100
$99.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-6LF-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4761
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380806
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV-LF Series
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV14-6LF-C
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
