Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV18-10LF-CYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC0838
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498368845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $0.978 |
Price for:Each
Minimum: 100
Multiple: 100
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-10LF-CYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC0838
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498368845
Technical Datasheet
Product RangePV-LF Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV-LF Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1mm²
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV18-10LF-CY
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
