Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPVT-41Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F8195
Also Known AsGTIN UPC EAN: 07498397941
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-41Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92F8195
Also Known AsGTIN UPC EAN: 07498397941
Technical Datasheet
Label TypeTag
Label Height76mm
Label Dimensions76mm x 146mm
Label Width146mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger Do Not Operate
Label ColourRed / Black on White
Pack Quantity5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Write-on safety identification Tag is 2-sided and constructed of semi-rigid vinyl
- Legend reads "DANGER DO NOT OPERATE"
- Recommended for indoor use
Technical Specifications
Label Type
Tag
Label Dimensions
76mm x 146mm
Label Diameter
-
Label Legend
Danger Do Not Operate
Pack Quantity
5
SVHC
No SVHC (04-Feb-2026)
Label Height
76mm
Label Width
146mm
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
