Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPW150F-L20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20K2304
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498334480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $478.020 |
| 3+ | $454.130 |
| 5+ | $432.610 |
| 10+ | $411.100 |
Price for:Each
Minimum: 1
Multiple: 1
$478.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW150F-L20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20K2304
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498334480
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColorBlack
Bundle Dia Min - Metric28.6mm
Bundle Dia Max - Metric41.3mm
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Bundle Dia Min - Imperial1.13"
Bundle Dia Max - Imperial1.63"
Product RangePan-Wrap PW Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
28.6mm
Reel Length (Metric)
15.2m
Bundle Dia Min - Imperial
1.13"
Product Range
Pan-Wrap PW Series
Wrap Color
Black
Bundle Dia Max - Metric
41.3mm
Reel Length (Imperial)
50ft
Bundle Dia Max - Imperial
1.63"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PW150F-L20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
