Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPW50F-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H3687
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498398578
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $295.450 |
| 5+ | $278.080 |
| 10+ | $270.130 |
Price for:Each
Minimum: 1
Multiple: 1
$295.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW50F-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H3687
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498398578
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColorNatural
Bundle Dia Min - Metric10.9mm
Bundle Dia Max - Metric14mm
Reel Length (Metric)61m
Reel Length (Imperial)200ft
Bundle Dia Min - Imperial0.43"
Bundle Dia Max - Imperial0.55"
Product RangePan-Wrap PW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
10.9mm
Reel Length (Metric)
61m
Bundle Dia Min - Imperial
0.43"
Product Range
Pan-Wrap PW Series
Wrap Color
Natural
Bundle Dia Max - Metric
14mm
Reel Length (Imperial)
200ft
Bundle Dia Max - Imperial
0.55"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
