Print Page
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
| 5+ | $16.580 |
| 10+ | $16.140 |
| 25+ | $15.720 |
| 50+ | $15.190 |
| 100+ | $14.940 |
| 250+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPX-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78FX626
Product RangePX Series
Also Known AsGTIN UPC EAN: 07498375000
Technical Datasheet
Product RangePX Series
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeRegular Tip
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX-0 is a permanent marking pen for nylon marker ties and marker plates.
- Regular tip, black color
Technical Specifications
Product Range
PX Series
Ink Colour
Black
SVHC
No SVHC (04-Feb-2026)
Marker / Pen Type
Permanent Marker
Tip Shape
Regular Tip
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

