Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoQB-S25-500-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05AC8622
Product RangeQuick-Build Harness Board System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.960 |
| 5+ | $44.780 |
| 10+ | $42.830 |
| 25+ | $41.090 |
| 50+ | $39.340 |
| 100+ | $37.830 |
Price for:Each
Minimum: 1
Multiple: 1
$46.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-S25-500-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05AC8622
Product RangeQuick-Build Harness Board System
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial1/4"
Screw Length12.7mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StylePhillips Head Slotted
Product RangeQuick-Build Harness Board System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
Quick-Build Harness Board System
Thread Size - Imperial
1/4"
Fastener Material
Steel
Screw Head Style
Phillips Head Slotted
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
